Abracon AWSCR-8.00CPLA-C30-T4 Ceramic Resonator, 8 MHz 30 pF, 3-Pin Tape & Reel 1.5 mm 3mm, 6 mm

Subtotal (1 reel of 4000 units)*

€560.00

(exc. VAT)

€680.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.14€560.00

*price indicative

RS Stock No.:
188-6537
Mfr. Part No.:
AWSCR-8.00CPLA-C30-T4
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Resonance Frequency

8MHz

Product Type

Ceramic Resonator

Frequency Tolerance

±0.5 %

Packaging

Tape & Reel

Load Capacitance

30pF

Resonance Resistance

30Ω

Frequency Ageing

±0.1 %

Frequency Stability

±0.3 %

Mount Type

Surface

Package Type

Tape & Reel

Pin Count

3

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Length

6mm

Height

1.5mm

Series

AWSCR-CPLA

Standards/Approvals

RoHS

Width

3mm

Automotive Standard

No

COO (Country of Origin):
CN
Industry standard footprint

Low resonance impedance

Built-in capacitance options

Wide operating temperatures in extended industry range

Applications

Metering systems

Remote control

Microprocessor

Industrial control

Electric appliances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy