Abracon AWSCR-8.00CPLA-C47-T4 Ceramic Resonator, 8 MHz 47 pF, 3-Pin Tape & Reel 1.5 mm 3mm, 6 mm
- RS Stock No.:
- 188-6539
- Mfr. Part No.:
- AWSCR-8.00CPLA-C47-T4
- Manufacturer:
- Abracon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-6539
- Mfr. Part No.:
- AWSCR-8.00CPLA-C47-T4
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Ceramic Resonator | |
| Resonance Frequency | 8 MHz | |
| Load Capacitance | 47 pF | |
| Pin Count | 3 | |
| Package Type | Tape & Reel | |
| Height | 1.5 mm | |
| Width | 3 mm | |
| Length | 6 mm | |
| Automotive Standard | No | |
| Frequency Ageing | ±0.1 % | |
| Frequency Stability | ±0.3 % | |
| Frequency Tolerance | ±0.5 % | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Resonance Resistance | 30 Ω | |
| Series | AWSCR-CPLA | |
| Standards/Approvals | RoHS | |
| Termination Type | Solder | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Ceramic Resonator | ||
Resonance Frequency 8 MHz | ||
Load Capacitance 47 pF | ||
Pin Count 3 | ||
Package Type Tape & Reel | ||
Height 1.5 mm | ||
Width 3 mm | ||
Length 6 mm | ||
Automotive Standard No | ||
Frequency Ageing ±0.1 % | ||
Frequency Stability ±0.3 % | ||
Frequency Tolerance ±0.5 % | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Resonance Resistance 30 Ω | ||
Series AWSCR-CPLA | ||
Standards/Approvals RoHS | ||
Termination Type Solder | ||
- COO (Country of Origin):
- CN
Industry standard footprint
Low resonance impedance
Built-in capacitance options
Wide operating temperatures in extended industry range
Applications
Metering systems
Remote control
Microprocessor
Industrial control
Electric appliances
Related links
- Abracon AWSCR-8.00CPLA-C47-T4 Ceramic Resonator 3-Pin Tape & Reel 1.5 mm 3mm, 6 mm
- Abracon AWSCR-3.58CPLA-C47-T4 Ceramic Resonator 3-Pin Tape & Reel 1.5 mm 3mm, 6 mm
- Abracon AWSCR-2.00CPLB-C47-T4 Ceramic Resonator 3-Pin Tape & Reel 1.8 mm 3mm, 6 mm
- Abracon AWSCR-8.00CPLA-C15-T4 Ceramic Resonator 3-Pin Tape & Reel 1.5 mm 3mm, 6 mm
- Abracon AWSCR-8.00CPLA-C30-T4 Ceramic Resonator 3-Pin Tape & Reel 1.5 mm 3mm, 6 mm
- Abracon AWSCR-8.00CPLA-C33-T4 Ceramic Resonator 3-Pin Tape & Reel 1.5 mm 3mm, 6 mm
- Abracon AWSCR-6.00CPLA-C30-T4 Ceramic Resonator 3-Pin Tape & Reel 1.5 mm 3mm, 6 mm
- Abracon AWSCR-3.68CPLA-C33-T4 Ceramic Resonator 3-Pin Tape & Reel 1.5 mm 3mm, 6 mm
