Abracon AWSCR-3.00CPLB-C30-T4 Ceramic Resonator, 3 MHz 30 pF, 3-Pin Tape & Reel 1.8 mm 3mm, 6 mm
- RS Stock No.:
- 188-6742
- Mfr. Part No.:
- AWSCR-3.00CPLB-C30-T4
- Manufacturer:
- Abracon
Get a bulk buy discount
Add 40 more to save €1.12
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€5.46
(exc. VAT)
€6.72
(inc. VAT)
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 20 | €0.273 | €5.46 | - |
| 40 - 80 | €0.245 | €4.90 | €1.12 |
| 100 - 480 | €0.219 | €4.38 | €5.40 |
| 500 - 1980 | €0.208 | €4.16 | €32.50 |
| 2000 + | €0.179 | €3.58 | €188.00 |
*price indicative
- RS Stock No.:
- 188-6742
- Mfr. Part No.:
- AWSCR-3.00CPLB-C30-T4
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Ceramic Resonator | |
| Resonance Frequency | 3MHz | |
| Frequency Tolerance | ±0.5 % | |
| Packaging | Tape & Reel | |
| Load Capacitance | 30pF | |
| Resonance Resistance | 50Ω | |
| Frequency Ageing | ±0.1 % | |
| Frequency Stability | ±0.4 % | |
| Mount Type | Surface | |
| Package Type | Tape & Reel | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | AWSCR-CPLB | |
| Length | 6mm | |
| Width | 3mm | |
| Height | 1.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Ceramic Resonator | ||
Resonance Frequency 3MHz | ||
Frequency Tolerance ±0.5 % | ||
Packaging Tape & Reel | ||
Load Capacitance 30pF | ||
Resonance Resistance 50Ω | ||
Frequency Ageing ±0.1 % | ||
Frequency Stability ±0.4 % | ||
Mount Type Surface | ||
Package Type Tape & Reel | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series AWSCR-CPLB | ||
Length 6mm | ||
Width 3mm | ||
Height 1.8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Industry standard footprint
Low resonance impedance
Built-in capacitance options
Wide operating temperatures in extended industry range
Applications
Metering systems
Remote control
Microprocessor
Industrial control
Electric appliances
Related links
- Abracon AWSCR-3.00CPLB-C30-T4 Ceramic Resonator 3-Pin Tape & Reel 1.8 mm 3mm, 6 mm
- Abracon AWSCR-2.45CPLA-C30-T4 Ceramic Resonator 3-Pin Tape & Reel 1.8 mm 3mm, 6 mm
- Abracon AWSCR-2.00CPLA-C30-T4 Ceramic Resonator 3-Pin Tape & Reel 1.8 mm 3mm, 6 mm
- Abracon AWSCR-2.45CPLB-C30-T4 Ceramic Resonator 3-Pin Tape & Reel 1.8 mm 3mm, 6 mm
- Abracon AWSCR-6.00CPLA-C30-T4 Ceramic Resonator 3-Pin Tape & Reel 1.5 mm 3mm, 6 mm
- Abracon AWSCR-10.00CPLA-C30-T4 Ceramic Resonator 3-Pin Tape & Reel 1.5 mm 3mm, 6 mm
- Abracon AWSCR-4.91CPLA-C30-T4 Ceramic Resonator 3-Pin Tape & Reel 1.5 mm 3mm, 6 mm
- Abracon AWSCR-7.37CPLB-C30-T4 Ceramic Resonator 3-Pin Tape & Reel 1.5 mm 3mm, 6 mm
