Abracon AWSCR-12.00CELB-C10-T3 Ceramic Resonator, 12 MHz 10 pF, 3-Pin Tape & Reel 1 mm 1.3mm, 3.2 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€3.65

(exc. VAT)

€4.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.365€3.65
50 - 90€0.329€3.29
100 - 240€0.293€2.93
250 - 990€0.287€2.87
1000 +€0.234€2.34

*price indicative

Packaging Options:
RS Stock No.:
188-6788
Mfr. Part No.:
AWSCR-12.00CELB-C10-T3
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Resonance Frequency

12MHz

Product Type

Ceramic Resonator

Frequency Tolerance

±0.5 %

Load Capacitance

10pF

Packaging

Tape & Reel

Resonance Resistance

40Ω

Frequency Ageing

±0.1 %

Frequency Stability

±0.2 %

Mount Type

Surface

Package Type

Tape & Reel

Pin Count

3

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Length

3.2mm

Series

AWSCR-CELB

Standards/Approvals

RoHS

Width

1.3mm

Height

1mm

Automotive Standard

No

COO (Country of Origin):
CN
Industry standard footprint

Low resonance impedance

Built-in capacitance options

Wide operating temperatures in extended industry range

Applications

Metering systems

Remote control

Microprocessor

Industrial control

Electric appliances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy