Murata CSTCR4M91G53-R0 Ceramic Resonator, 4.91 MHz 15 pF, 3-Pin Surface Mount 1.15 mm 2mm, 4.5 mm

Subtotal (1 reel of 3000 units)*

€498.00

(exc. VAT)

€612.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.166€498.00

*price indicative

RS Stock No.:
276-3670
Mfr. Part No.:
CSTCR4M91G53-R0
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ceramic Resonator

Resonance Frequency

4.91MHz

Frequency Tolerance

±0.5 %

Load Capacitance

15pF

Packaging

Tape

Resonance Resistance

60Ω

Frequency Ageing

±0.1 %

Frequency Stability

±0.2 %

Mount Type

Surface

Package Type

Surface Mount

Pin Count

3

Termination Type

Solder

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Height

1.15mm

Standards/Approvals

RoHS

Width

2mm

Series

CSTCR_G

Length

4.5mm

Automotive Standard

No

COO (Country of Origin):
JP
The Murata ceramic resonator has high reliability and available for a wide temperature range. Piezoelectric ceramic resonator is used for time base oscillator in a microcomputer for automotive application.

Oscillation circuits do not require external load capacitors

Available for a wide frequency range

Extremely small and have a low profile

No adjustment is necessary for oscillation circuits

Stable supply is ensured

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy