Murata CSTNR4M00GH5C000R0 Ceramic Resonator, 4 MHz 39 pF, 3-Pin Surface Mount 1.1 mm 2mm, 4.5 mm

Get a bulk buy discount

Add 100 more to save 9%

View bulk pricing options

Subtotal (1 tape of 10 units)*

€4.97

(exc. VAT)

€6.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,910 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90€0.497€4.97-
100 - 490€0.448€4.489%
500 - 990€0.381€3.8123%
1000 +€0.322€3.2235%

*price indicative

Packaging Options:
RS Stock No.:
276-3703
Mfr. Part No.:
CSTNR4M00GH5C000R0
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Resonance Frequency

4MHz

Product Type

Ceramic Resonator

Frequency Tolerance

±0.07 %

Load Capacitance

39pF

Packaging

Tape

Resonance Resistance

60Ω

Frequency Ageing

±0.07 %

Frequency Stability

±0.13 %

Mount Type

Surface

Package Type

Surface Mount

Pin Count

3

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Series

CSTNR_GH5C

Width

2mm

Standards/Approvals

RoHS

Height

1.1mm

Length

4.5mm

Automotive Standard

AEC-Q200

COO (Country of Origin):
JP
The Murata ceramic resonator has high reliability and available for a wide temperature range. Piezoelectric ceramic resonator is used for time base oscillator in a microcomputer for automotive application.

Oscillation circuits do not require external load capacitors

Available for a wide frequency range

Extremely small and have a low profile

No adjustment is necessary for oscillation circuits

Stable supply is ensured

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy