PBRV4.91HR50Y000, Ceramic Resonator, 4.91MHz 30pF, 3-Pin SMD, 7.4 x 3.4 x 2mm
- RS Stock No.:
- 702-7318
- Mfr. Part No.:
- PBRV4.91HR50Y000
- Manufacturer:
- KYOCERA AVX
Stock information currently inaccessible
- RS Stock No.:
- 702-7318
- Mfr. Part No.:
- PBRV4.91HR50Y000
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Resonance Frequency | 4.91MHz | |
| Frequency Tolerance | ±0.5% | |
| Load Capacitance | 30pF | |
| Frequency Stability | ±0.5% | |
| Mounting Type | Surface Mount | |
| Package Type | SMD | |
| Pin Count | 3 | |
| Dimensions | 7.4 x 3.4 x 2mm | |
| Height | 2mm | |
| Length | 7.4mm | |
| Maximum Operating Temperature | 125°C | |
| Width | 3.4mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Resonance Frequency 4.91MHz | ||
Frequency Tolerance ±0.5% | ||
Load Capacitance 30pF | ||
Frequency Stability ±0.5% | ||
Mounting Type Surface Mount | ||
Package Type SMD | ||
Pin Count 3 | ||
Dimensions 7.4 x 3.4 x 2mm | ||
Height 2mm | ||
Length 7.4mm | ||
Maximum Operating Temperature 125°C | ||
Width 3.4mm | ||
Minimum Operating Temperature -40°C | ||
Related links
- PBRC5.00HR50X000 5MHz 7.4 x 3.4 x 2mm
- ZTTCC3.58MGF 3.58MHz 7.4 x 3.4 x 1.8mm
- ZTTCC2.00MGF 2MHz 7.4 x 3.4 x 1.8mm
- ZTTCC2.50MGF 2.5MHz 7.4 x 3.4 x 1.8mm
- ZTTCC6.00MGF 6MHz 7.4 x 3.4 x 1.8mm
- ZTTCC4.00MGF 4MHz 7.4 x 3.4 x 1.8mm
- PBRC4.19GR50X000 4.19MHz 30pF 7.4 x 3.4 x 2mm
- AWSCR-4.91CRLA-C15-T3 4.91MHz 15pF 4.5 x 2 x 1.2mm
