Interquip ZTA4.00MGF Ceramic Resonator, 4 MHz 30 pF, 2-Pin 7.5 mm 5mm, 10 mm
- RS Stock No.:
- 728-8443
- Mfr. Part No.:
- ZTA4.00MGF
- Manufacturer:
- Interquip
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 728-8443
- Mfr. Part No.:
- ZTA4.00MGF
- Manufacturer:
- Interquip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Interquip | |
| Resonance Frequency | 4MHz | |
| Product Type | Ceramic Resonator | |
| Frequency Tolerance | ±0.5 % | |
| Load Capacitance | 30pF | |
| Resonance Resistance | 30Ω | |
| Frequency Stability | ±0.3 % | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Height | 7.5mm | |
| Width | 5mm | |
| Select all | ||
|---|---|---|
Brand Interquip | ||
Resonance Frequency 4MHz | ||
Product Type Ceramic Resonator | ||
Frequency Tolerance ±0.5 % | ||
Load Capacitance 30pF | ||
Resonance Resistance 30Ω | ||
Frequency Stability ±0.3 % | ||
Pin Count 2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Height 7.5mm | ||
Width 5mm | ||
- COO (Country of Origin):
- CN
ZTA
Resonators
Related links
- ECS Inc International ECS-SR1-4.00-B-TR Ceramic Resonator 3-Pin SMD
- Abracon AWSCR-4.00CPLB-C30-T4 Ceramic Resonator 3-Pin Tape & Reel 1.5 mm 3mm, 6 mm
- Abracon AWSCR-4.00CPLA-C30-T4 Ceramic Resonator 3-Pin Tape & Reel 1.5 mm 3mm, 6 mm
- ECS Inc International ECS-SR1-8.00-B-TR Ceramic Resonator 3-Pin SMD
- Murata Ceramic Resonator 3-Pin SMT 2.3 mm 7mm
- Abracon AWSCR-6.00CPLA-C30-T4 Ceramic Resonator 3-Pin Tape & Reel 1.5 mm 3mm, 6 mm
- Abracon AWSCR-3.68CPLA-C30-T4 Ceramic Resonator 3-Pin Tape & Reel 1.5 mm 3mm, 6 mm
- Abracon AWSCR-4.91CPLA-C30-T4 Ceramic Resonator 3-Pin Tape & Reel 1.5 mm 3mm, 6 mm
