Transcend, 64 GB Cfast Card 510 Mbps 3D
- RS Stock No.:
- 683-147
- Mfr. Part No.:
- TS64GCFX610I
- Manufacturer:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 683-147
- Mfr. Part No.:
- TS64GCFX610I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | Cfast Card | |
| Memory Size | 64GB | |
| NAND Type | 3D | |
| Series | CFX610I | |
| Read Speed | 510Mbps | |
| Write Speed | 520Mbps | |
| Interface | SATA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type Cfast Card | ||
Memory Size 64GB | ||
NAND Type 3D | ||
Series CFX610I | ||
Read Speed 510Mbps | ||
Write Speed 520Mbps | ||
Interface SATA | ||
- COO (Country of Origin):
- TW
Transcend CFX610I Series Cfast Card, 64GB Memory Size, 520Mbps Write Speed - TS64GCFX610I
This CFast card is a removable storage medium designed for high-throughput data capture and transfer in professional imaging and recording environments. It uses a Serial ATA connection and 3D NAND memory to deliver a balance of sustained data handling and capacity suitable for workflows that require fast write and read operations.
Features and Benefits:
• 64GB capacity supports extended recording sessions
• 520Mbps write speed enables Rapid sequential data capture
• 510Mbps read speed facilitates quick file transfer
• SATA Interface ensures standardised host connectivity
• 3D NAND architecture improves storage density and endurance
• 520Mbps write speed enables Rapid sequential data capture
• 510Mbps read speed facilitates quick file transfer
• SATA Interface ensures standardised host connectivity
• 3D NAND architecture improves storage density and endurance
Applications
• Used for high‑bitrate continuous video recording
• Suitable for cinema and broadcast Camera rigs
• Ideal for on‑set data offload and editing workflows
• Can be used in industrial imaging systems requiring fast writes
• Suitable for cinema and broadcast Camera rigs
• Ideal for on‑set data offload and editing workflows
• Can be used in industrial imaging systems requiring fast writes
How does the card handle sustained high‑bitrate recording?
Sustained recording is supported by the high sequential write rate that maintains continuous data streams without buffering interruptions.
What transfer behaviour can be expected when moving large files to a workstation?
Large file transfers benefit from the near‑510Mbps read throughput, reducing offload time compared with lower‑speed media.
Which storage technology underpins cell density and write cycles?
The device uses vertically stacked NAND to increase cell density and provide improved write endurance characteristics.
What Interface compatibility should the host device provide?
The host must present a SATA protocol‑compatible slot or adaptor to communicate with the card.
How does the card capacity align with professional shooting needs?
The 64GB capacity allows multiple high‑quality recordings before media rotation, balancing file size and portability.
Related links
- Transcend, 64 GB Cfast Card 510 Mbps 3D
- Transcend, 64 GB Cfast Card 510 Mbps MLC
- ATP, 64 GB Cfast Card 510 Mbps MLC
- Transcend, 8 GB Cfast Card 510 Mbps MLC
- Transcend, 32 GB Cfast Card 510 Mbps MLC
- Transcend, 4 GB Cfast Card 510 Mbps MLC
- Transcend, 128 GB Cfast Card 510 Mbps MLC
- Transcend, 256 GB Cfast Card 510 Mbps MLC
