InnoDisk, 16 GB Cfast Card 220 Mbps MLC
- RS Stock No.:
- 144-8020
- Mfr. Part No.:
- DECFA-16GM41BW1SC
- Manufacturer:
- InnoDisk
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 144-8020
- Mfr. Part No.:
- DECFA-16GM41BW1SC
- Manufacturer:
- InnoDisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Product Type | Cfast Card | |
| Memory Size | 16GB | |
| NAND Type | MLC | |
| Series | 3ME4 | |
| Read Speed | 220Mbps | |
| Write Speed | 25Mbps | |
| Interface | SATA | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Product Type Cfast Card | ||
Memory Size 16GB | ||
NAND Type MLC | ||
Series 3ME4 | ||
Read Speed 220Mbps | ||
Write Speed 25Mbps | ||
Interface SATA | ||
- COO (Country of Origin):
- TW
Innodisk Industrial Grade CFast SATA SSD 3ME4 Series
Innodisk CFast SATA SSD 3ME4 is characterized by L3 architecture with the latest SATA III (6.0 GHz) Marvell NAND controller. Innodisks exclusive L3 architecture is L2 architecture multiplied LDPC (Low Density Parity Check). L2 (Long Life) architecture is a 4K mapping algorithm that reduces WAF and features a real-time wear levelling algorithm to provide high performance and prolong lifespan with exceptional reliability.
• DRAM-less, high-level data integrity;• L3 architecture extends lifespan;• Excellent IOPS boosts system performance;• Built-in thermal sensor;• Support S.M.A.R.T, TRIM, NCQ and iDataGuard;• Industrial Grade Toshiba MLC 3K NAND;• Controlled BOM;• Operating Temperature range: -40゚C to +85゚C
Solid State Drives
Related links
- InnoDisk, 8 GB Cfast Card 140 Mbps MLC
- InnoDisk, 64 GB Cfast Card 530 Mbps MLC
- InnoDisk, 32 GB Cfast Card 450 Mbps MLC
- InnoDisk, 16 GB Cfast Card 500 Mbps iSLC
- ATP, 16 GB Cfast Card 510 Mbps MLC
- Transcend, 16 GB Cfast Card 500 Mbps MLC
- Transcend, 16 GB Cfast Card 510 Mbps MLC
- Transcend, 8 GB Cfast Card 510 Mbps MLC
