ATP CFast Card, 32GB
- RS Stock No.:
- 194-7451
- Mfr. Part No.:
- AF32GCS-XAEIP
- Manufacturer:
- ATP
Stock information currently inaccessible
- RS Stock No.:
- 194-7451
- Mfr. Part No.:
- AF32GCS-XAEIP
- Manufacturer:
- ATP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATP | |
| Memory Capacity | 32GB | |
| Nand Type | MLC | |
| Series | A600Si | |
| Card Format | CFast | |
| Read Speed | 510MB/s | |
| Write Speed | 175MB/s | |
| Interface | SATA III | |
| Select all | ||
|---|---|---|
Brand ATP | ||
Memory Capacity 32GB | ||
Nand Type MLC | ||
Series A600Si | ||
Card Format CFast | ||
Read Speed 510MB/s | ||
Write Speed 175MB/s | ||
Interface SATA III | ||
- COO (Country of Origin):
- TW
With the more advanced SATA interface, the ATP Industrial Grade CFast is the ideal replacement for CompactFlash. The ATP CFast with PowerProtector guarantees a reliable controller and lasting NAND flash operations with a backup power circuit during a power failure. By utilizing SLC, MLC NAND flash memory and Advanced Wear Leveling technology, the ATP Industrial Grade CFast has higher program/write endurance and a longer product life span.
ITemp MLC (Multi-Level-Cell) NAND Flash – Industrial Temperature operable
Enhanced endurance with Advanced Wear Leveling algorithm
Bad Block Management
Read Disturb Protector – AutoRefresh to ensure data integrity during read operation
Built-in hardware-based data protection technology during power failure – PowerProtector
Supports S.M.A.R.T. ATA feature set
Enhanced endurance with Advanced Wear Leveling algorithm
Bad Block Management
Read Disturb Protector – AutoRefresh to ensure data integrity during read operation
Built-in hardware-based data protection technology during power failure – PowerProtector
Supports S.M.A.R.T. ATA feature set
