Exascend EXPC3E001TBI, 1 TB Compact Flash Card, 3D TLC

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
618-573
Mfr. Part No.:
EXPC3E001TBI
Manufacturer:
Exascend
Find similar products by selecting one or more attributes.
Select all

Brand

Exascend

Memory Size

1TB

Product Type

Compact Flash Card

NAND Type

3D TLC

Series

EXPC3E001TBI

Read Speed

1700Mbps

Write Speed

1600Mbps

COO (Country of Origin):
CN
The Exascend Archon CFexpress Type B card offers reliable storage and maximum performance, allowing you to focus on creating without compromise.

Dust-resistant

Weatherproof

Impact-resistant

X-ray-safe

Magnetic-resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy