Exascend Essential Pro, 256 GB CFexpress Card, 3D TLC
- RS Stock No.:
- 630-066
- Mfr. Part No.:
- EXPC4EA256GB
- Manufacturer:
- Exascend
Subtotal (1 unit)*
€256.01
(exc. VAT)
€314.89
(inc. VAT)
Supply shortage
- Plus 2 left, shipping from 17 August 2026
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit |
|---|---|
| 1 + | €256.01 |
*price indicative
- RS Stock No.:
- 630-066
- Mfr. Part No.:
- EXPC4EA256GB
- Manufacturer:
- Exascend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exascend | |
| Product Type | CFexpress Card | |
| Memory Size | 256GB | |
| NAND Type | 3D TLC | |
| Series | Essential Pro | |
| Read Speed | 1800Mbps | |
| Write Speed | 1650Mbps | |
| Select all | ||
|---|---|---|
Brand Exascend | ||
Product Type CFexpress Card | ||
Memory Size 256GB | ||
NAND Type 3D TLC | ||
Series Essential Pro | ||
Read Speed 1800Mbps | ||
Write Speed 1650Mbps | ||
- COO (Country of Origin):
- CN
The Exascend CFexpress 4.0 Type A card built for durability with operating temperature range of -12°C to 72°C. Withstands up to 50 G shock and is dust-resistant and weatherproof, making it ideal for demanding field applications and rugged environments.
Magnetic resistant
Windows 10/8.1/7 compatibility
NVMe format security
