InnoDisk 3TE6, 1 TB CFexpress Card, 3D TLC

Subtotal (1 unit)*

€411.00

(exc. VAT)

€505.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€411.00

*price indicative

RS Stock No.:
252-3042
Mfr. Part No.:
DECFX-01TDD1KCAQF
Manufacturer:
InnoDisk
Find similar products by selecting one or more attributes.
Select all

Brand

InnoDisk

Memory Size

1TB

Product Type

CFexpress Card

NAND Type

3D TLC

Series

3TE6

Read Speed

1600Mbps

Write Speed

1450Mbps

COO (Country of Origin):
TW
The InnoDisk CFexpress 3TE6 adopts CFexpress Version 2.0 type B Form-Factor. With PCIe interface and TLC NAND Flash, CFexpress 3TE6 supports PCIe Gen III x2 and is compliant with NVM 1.3, providing excellent top and sustained performance. Moreover, it adopts TLC NAND Flash providing high endurance and reliability. With sophisticated error detection and correction (ECC) functions, the module can ensure full End-to-end Data Path Protection that secures the data transmission between host system and NAND Flash. Innodisk CFexpress 3TE6 is a small and removable memory card providing low latency and extreme speed but with low power consumption. It is ideal for gaming, edge computing and professional digital recording.

PCIe Gen. III x2, NVMe 1.3

Excellent data transfer speed

CFexpress Type B form-factor

Zero mechanical interference

LDPC ECC engine supported

End-to-end data path protection

Support Write Protect Function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy