InnoDisk CFexpress Type B, 512GB

Unavailable
RS will no longer stock this product.
RS Stock No.:
252-3049
Mfr. Part No.:
DECFX-C12DD1KCAQF
Manufacturer:
InnoDisk
Find similar products by selecting one or more attributes.
Select all

Brand

InnoDisk

Memory Capacity

512GB

Nand Type

3D TLC

Series

3TE6

Card Format

CFexpress Type B

Read Speed

1600MB/s

Write Speed

1450MB/s

Interface

PCIe Gen3

The InnoDisk CFexpress 3TE6 adopts CFexpress Version 2.0 type B Form-Factor. With PCIe interface and TLC NAND Flash, CFexpress 3TE6 supports PCIe Gen III x2 and is compliant with NVM 1.3, providing excellent top and sustained performance. Moreover, it adopts TLC NAND Flash providing high endurance and reliability. With sophisticated error detection and correction (ECC) functions, the module can ensure full End-to-end Data Path Protection that secures the data transmission between host system and NAND Flash. Innodisk CFexpress 3TE6 is a small and removable memory card providing low latency and extreme speed but with low power consumption. It is ideal for gaming, edge computing and professional digital recording.

PCIe Gen. III x2, NVMe 1.3
Excellent data transfer speed
CFexpress Type B form-factor
Zero mechanical interference
LDPC ECC engine supported
End-to-end data path protection
Support Write Protect Function

Related links