RS PRO Green GR1 profile 12B Chain Guide 2 m x 25mm x 15 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€125.67

(exc. VAT)

€154.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€125.67
5 - 9€123.16
10 - 24€120.65
25 +€118.15

*price indicative

RS Stock No.:
146-5478
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Chain Type

12B

Product Type

Chain Guide

Width

25mm

Height

15mm

Profile

GR1

Length

2m

Material

Polyethylene

Colour

Green

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO Chain Guide Wear Strips


RS PRO's GR1 machined chain guide wear strip profile is meticulously crafted from high-quality UHMWPe material, ensuring exceptional durability and performance. Designed to reduce friction and wear in chain guide systems, these wear strips undergo precise machining processes to achieve an optimised profile tailored to their intended application. The "GR1" designation signifies a superior level of hardness, durability, and longevity, guaranteeing reliable performance over the long term.

Why Would You Choose RS PRO Wear Strips?


Wear strips are indispensable in the maintenance of mechanical systems, serving as essential barriers against abrasion, impact, and heat. Whether in industrial machinery, conveyor systems, or manufacturing equipment, wear strips play a pivotal role in extending the lifespan and efficiency of mechanical components.;With RS PRO's Chain Guide Wear Strips, you can trust in their ability to minimise wear and erosion, safeguarding your machinery and ensuring uninterrupted operation. Invest in quality RS PRO wear strips to optimise performance and protect your valuable equipment from the rigors of daily operation.

Features and Benefits


  • Excellent wear resistance

  • High ultimate tensile strength

  • No cracking, splintering or delamination as low as -269°C

  • High notched impact strength

  • Energy absorption at high stress rate

  • Low coefficient of friction

  • Exceptional chemical resistance

  • Nil moisture absorption

  • Made from U.H.M.W.Pe (Ultra High Molecular Weight Polyethylene)

  • Application


  • Bottling

  • Packaging

  • Materials handling

  • Food processing

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy