DeWALT DCM Battery Chainsaw
- RS Stock No.:
- 657-191
- Mfr. Part No.:
- DCMCS565P1-QW
- Manufacturer:
- DeWALT
Image representative of range
Subtotal (1 unit)*
€465.66
(exc. VAT)
€572.76
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €465.66 |
*price indicative
- RS Stock No.:
- 657-191
- Mfr. Part No.:
- DCMCS565P1-QW
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Power Type | Battery | |
| Product Type | Chainsaw | |
| Weight | 3.5kg | |
| Battery Voltage | 18V | |
| Battery Capacity | 5Ah | |
| Maximum Speed | 7.3m/s | |
| Plug Type | Type C | |
| Series | DCM | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Power Type Battery | ||
Product Type Chainsaw | ||
Weight 3.5kg | ||
Battery Voltage 18V | ||
Battery Capacity 5Ah | ||
Maximum Speed 7.3m/s | ||
Plug Type Type C | ||
Series DCM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Compact chainsaw designed for efficient wood cutting applications with its powerful 18V brushless motor. This tool not only enhances performance but also ensures maximum user safety and comfort. Featuring a 30 cm cutting length and an oil tank capacity of 215 ml, it's Ideal for managing logs effortlessly. The innovative design permits up to 100 cuts per charge using the DCB184 battery, making it an indispensable companion for both professionals and DIY enthusiasts. Its Compact design ensures easy storage and transport, while the ergonomic handles provide comfort during extended use. The chainsaw is equipped with essential safety features, including a chain brake that stops the chain in less than one second upon activation, making it the perfect tool for precise and safe cutting experiences.
18V brushless motor for high efficiency in various wood cutting tasks
Cut-off claws hold logs securely, enhancing control and safety
Achieves up to 100 cuts per charge when paired with the DCB184 battery
Tool-free chain tensioning allows for quick adjustments in the field
Compact design facilitates space-saving storage and easy transport
Ergonomic handles reduce user fatigue, improving comfort during use
Oil dipstick simplifies checking oil levels before starting work
Safety chain brake stops the chain in less than one second for maximum safety
