COBA Clear Hard Floor Office Chair Mat x 1.2m, 1.5m x 2mm

  • RS Stock No. 724-3585
  • Mfr. Part No. CMH00002PCL
  • Manufacturer COBA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Carpet Chair Mat

Tough Office Chair Mat used to protect carpet surfaces
Protects floors from wear and tear as the chair moves about
High impact strength, unbreakable
Slip Resistant
Vinyl free
Ideal for allergy sufferers
Suitable for use above underfloor heating
Spiked bottom surface

Chair Mats

Specifications
Attribute Value
Bottom Surface Flat
Mat Shape With Lip
Thickness 2mm
Colour Clear
Material Polycarbonate
Length 1.5m
Width 1.2m
Floor Surface Hard Floor
2 In stock for delivery within 2 working days
Unit of sale: Each
124.30
(exc. VAT)
150.40
(inc. VAT)
units
Per unit
1 +
€124.30
Related Products
COBArib anti-slip is a fluted fine ribbed rubber ...
Description:
COBArib anti-slip is a fluted fine ribbed rubber mat with anti-fatigue properties The anti-fatigue floor mats are excellent for high traffic use plus are adaptable for dry or wet areas. A loose lay anti-fatigue matting, easy to clean, that can ...
Ideal solution to combat slip hazards such as ...
Description:
Ideal solution to combat slip hazards such as spilt liquids or ice Suitable for use with forklift traffic.Simply bond or screw to the existing floor surface.Colour options: black, grey and yellow.
Non-slip surface Hole size 22mm x 10mm Extremely ...
Description:
Non-slip surface Hole size 22mm x 10mm Extremely hygienic and pleasing to the eye Easy to clean with mild detergent and/or steam cleaned Easily cut to special shapes Gives added cross-grip in wet/oily areas Fire tested to DIN 54332 (B2)Oil ...
Grey, lightweight insulation mat for protection against electric ...
Description:
Grey, lightweight insulation mat for protection against electric shocks when working with live voltageAnti-slip, lightly ribbed surface Material thickness: 4.5 mm Tested to 50 kV.