Tajima 45 m Nylon Chalk Line & Chalk Line

Subtotal (1 unit)*

€113.12

(exc. VAT)

€139.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€113.12

*price indicative

RS Stock No.:
648-287
Mfr. Part No.:
TACR604S
Manufacturer:
Tajima
Find similar products by selecting one or more attributes.
Select all

Brand

Tajima

Product Type

Chalk Line

Line Material

Nylon

Sub Type

Chalk Line

Length

45m

Supplied With

Chalk Line

Colour

Black, Silver

Case Material

Aluminium

RoHS Status: Exempt

The Proteus Equipment Chalk Rite Dura III 45mm is a heavy-duty chalk line with an impact cord, designed to hold up to 709g of chalk for long-lasting use. The braided maximum bold cord creates a 2.8mm wide line for clear marking. The housing features a large leak-proof refill opening and is ergonomically designed with a shock-proof housing and heavy-duty aluminium front panel.

Double ratio roll-up mechanism allows for fast rewind

Replacement line is available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy