CK 120 mm Chalk Chalk Line Reel & Blue Chalk
- RS Stock No.:
- 794-263
- Mfr. Part No.:
- T3522
- Manufacturer:
- CK
Subtotal (1 unit)*
€13.22
(exc. VAT)
€16.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.22 |
*price indicative
- RS Stock No.:
- 794-263
- Mfr. Part No.:
- T3522
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Chalk Line Reel | |
| Line Material | Chalk | |
| Length | 120mm | |
| Sub Type | Reel | |
| Supplied With | Blue Chalk | |
| Colour | Blue | |
| Case Material | Plastic | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Chalk Line Reel | ||
Line Material Chalk | ||
Length 120mm | ||
Sub Type Reel | ||
Supplied With Blue Chalk | ||
Colour Blue | ||
Case Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The CK Chalk line reel offers a reliable solution for precise marking of lines. With a generous 30m/100ft self-chalking line, it is Ideal for both professional and DIY tasks requiring accuracy in measurements.
Tough plastic construction ensures durability during use
Fold-away winding handle allows for convenient storage
Self-chalking line features an end attachment for ease of use
Supplied with 60g of blue chalk for optimal usability
Related links
- Stanley 235 mm Polyester Chalk Line Reel Kit & Includes 30M Chalk Line 45G Blue Chalk
- Stanley 225 mm Polyester Chalk Line Reel Kit & Includes 30M Chalk Line and 113G Blue Chalk
- Stanley 60 mm Nylon Chalk Line Reel Kit & 45G Blue Chalk And Line Level
- Stanley 207 mm Nylon Chalk Line Reel Kit & Includes 30M Chalk Line and 113G Blue Chalk
- Stanley 60 mm Nylon Chalk Line Reel Kit & 45G Blue Chalk Includes 30M Chalk Line
- Stanley 1.55 m Nylon Chalk Line Reel Kit & 45G Blue Chalk And Line Level
- Stanley 50 mm Nylon Chalk Line Reel Kit & And Line Level 45G Blue Chalk
- CK 30 m Chalk Line & Blue Chalk
