Jumo 706520/18-110-23/000 14-Channel Paperless Paperless Chart Recorder Current, Frequency Input, Pulse Input, RTD,
- RS Stock No.:
- 279-475
- Mfr. Part No.:
- 706520/18-110-23/000
- Manufacturer:
- Jumo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 279-475
- Mfr. Part No.:
- 706520/18-110-23/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Chart Type | Paperless | |
| Product Type | Paperless Chart Recorder | |
| Measurement Parameters | Current, Frequency Input, Pulse Input, RTD, Thermocouple, Voltage | |
| Number of Channels | 14 | |
| Model Number | 706520/18-110-23/000 | |
| Height | 145mm | |
| Width | 144mm | |
| Standards/Approvals | ASTM E1751M09, ASTM E230M11, DIN 43710, DIN 43760, FDA 21 CFR Part 11, GOST 66512009, GOST R 8.5852001, IEC 605841, IEC 751: 2008, JIS 1604, NAMUR NE 43, RoHS | |
| Weight | 1.6kg | |
| Resolution | 640 x 480 pixels | |
| Length | 144mm | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Chart Type Paperless | ||
Product Type Paperless Chart Recorder | ||
Measurement Parameters Current, Frequency Input, Pulse Input, RTD, Thermocouple, Voltage | ||
Number of Channels 14 | ||
Model Number 706520/18-110-23/000 | ||
Height 145mm | ||
Width 144mm | ||
Standards/Approvals ASTM E1751M09, ASTM E230M11, DIN 43710, DIN 43760, FDA 21 CFR Part 11, GOST 66512009, GOST R 8.5852001, IEC 605841, IEC 751: 2008, JIS 1604, NAMUR NE 43, RoHS | ||
Weight 1.6kg | ||
Resolution 640 x 480 pixels | ||
Length 144mm | ||
- COO (Country of Origin):
- DE
The Jumo The Jumo Paperless recorder is characterized by easy operation because of its intuitive, icon-based operating and visualization concept. This device version has 6 analog inputs, 12 digital inputs, 2 analog output, 1 Ethernet, 2 USB and 1 RS232/485 interface and a relay. In the paperless recorder, data can be displayed with the factory visualizations such as curve diagram (vertical or horizontal), bar graph, text image (numerical) or digital diagram.
Resistive touchscreen
The voltage supply is 230 V
Related links
- Jumo 706520/18-100-23/000 14-Channel Paperless Paperless Chart Recorder Voltage RTD
- Jumo 706520/18-000-23/000 14-Channel Paperless Paperless Chart Recorder Voltage RTD
- Endress+Hauser RSG35-C2A 6-Channel Graphical Chart Recorder Current Pulse Input Thermocouple,
- Endress+Hauser RSG35-B1A 6-Channel Graphical Chart Recorder Current Pulse Input Thermocouple,
- Endress+Hauser RSG35-B1D Graphical Graphic Recorder Current Pulse Input Thermocouple, Voltage
- Endress+Hauser RSG35-D1C Graphical Graphic Recorder Current Pulse Input Thermocouple, Voltage
- Endress+Hauser RSG35-B2A Graphical Graphic Recorder Current Pulse Input Thermocouple, Voltage
- Endress+Hauser RSG35-C1A Graphical Graphic Recorder Current Pulse Input Thermocouple, Voltage
