Eurotherm 3-Channel Graphical Graphic Recorder Resistance, Voltage, Current, Temperature, Millivolt
- RS Stock No.:
- 243-9250
- Mfr. Part No.:
- NANODAC/VL/X/X/LRR/TS/WD
- Manufacturer:
- Eurotherm
Subtotal (1 unit)*
€1,719.40
(exc. VAT)
€2,114.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,719.40 |
*price indicative
- RS Stock No.:
- 243-9250
- Mfr. Part No.:
- NANODAC/VL/X/X/LRR/TS/WD
- Manufacturer:
- Eurotherm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eurotherm | |
| Chart Type | Graphical | |
| Product Type | Graphic Recorder | |
| Measurement Parameters | Resistance, Voltage, Current, Temperature, Millivolt | |
| Number of Channels | 3 | |
| Weight | 440g | |
| Standards/Approvals | UL, CE, BS EN 61326, EU | |
| Width | 90mm | |
| Height | 96mm | |
| Resolution | 0.05 °C | |
| Length | 96mm | |
| Select all | ||
|---|---|---|
Brand Eurotherm | ||
Chart Type Graphical | ||
Product Type Graphic Recorder | ||
Measurement Parameters Resistance, Voltage, Current, Temperature, Millivolt | ||
Number of Channels 3 | ||
Weight 440g | ||
Standards/Approvals UL, CE, BS EN 61326, EU | ||
Width 90mm | ||
Height 96mm | ||
Resolution 0.05 °C | ||
Length 96mm | ||
- COO (Country of Origin):
- PL
The Eurotherm nanodac recorder is a graphical video graphic chart recorder used to measure the current, millivolt, voltage, resistance and temperature. It has 24V ac (+10% - 15%) at 48-62Hz, or 24V dc (+20% - 15%) without any controller and programmer along with 1 Logic, 2 Relay output options. It comes with 3.5in TFT display that offers incredibly clear visualisation of process parameters with a wide selection of configurable views to best suit the application. The views include horizontal and vertical trends, bar graphs, numeric, alarm panel, alarm status and control loops.
Tamper resistant data recording methodology trusted by auditors
Four navigation push buttons (Page, Scroll, Lower and Raise)
USB removable data storage facility
50 MB data storage
8Hz (125ms) sample data recording rate
High accuracy universal inputs
Wash down front bezel
Modbus TCP/IP slave (default) communication protocol
3.5 colour TFT (320 pixels wide x 240 pixels high) integrated display
Multi-language support
Compact design
Related links
- Eurotherm 3-Channel Graphical Graphic Recorder Resistance Voltage Millivolt
- Eurotherm 3-Channel Graphical Graphic Recorder Temperature Resistance Voltage
- Eurotherm NANODAC/VL 4-Channel Paperless Chart Recorder Current Resistance Voltage
- Eurotherm 3-Channel Graphical Graphic Recorder Resistance Voltage Temperature
- Eurotherm 3-Channel Graphical Graphic Recorder Millivolt Voltage Temperature
- Eurotherm 3-Channel Graphical Graphic Recorder Voltage Current Temperature
- Eurotherm 3-Channel Graphical Graphic Recorder Millivolt Temperature Voltage
- Eurotherm 3-Channel Graphical Graphic Recorder Temperature Millivolt Resistance
