Pyro Controle Graphical Chart Recorder Humidity, Temperature
- RS Stock No.:
- 254-5603
- Mfr. Part No.:
- LR00201-000
- Manufacturer:
- Pyro Controle
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 254-5603
- Mfr. Part No.:
- LR00201-000
- Manufacturer:
- Pyro Controle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pyro Controle | |
| Chart Type | Graphical | |
| Product Type | Chart Recorder | |
| Accuracy | ±0.05 % | |
| Measurement Parameters | Humidity, Temperature | |
| Width | 141mm | |
| Standards/Approvals | EN 61010, IEC 60529 | |
| Height | 144mm | |
| Length | 144mm | |
| Select all | ||
|---|---|---|
Brand Pyro Controle | ||
Chart Type Graphical | ||
Product Type Chart Recorder | ||
Accuracy ±0.05 % | ||
Measurement Parameters Humidity, Temperature | ||
Width 141mm | ||
Standards/Approvals EN 61010, IEC 60529 | ||
Height 144mm | ||
Length 144mm | ||
- COO (Country of Origin):
- CN
The Pyro Controle C.A 6500 series graphical chart recorder is a well-designed new generation paperless recorder with many outstanding features. It has two USB host ports for downloading the data or connect to printer and on-board SD card slot for internal memory.
100 millisecond sample rate and data logging
High accuracy 24-bit A-D analogue input
Digital input maximum 100 Hz
Related links
- Pyro Controle Graphical Chart Recorder Humidity, Temperature
- Extech RH550 Graphical Chart Recorder Humidity, Temperature
- Sifam Tinsley RN30B-112900E7 3-Channel Graphical Chart Recorder Humidity Resistance Voltage
- Sifam Tinsley RN30B-102900E8 3-Channel Graphical Chart Recorder Current Temperature Voltage
- Honeywell Technologies 43-TV-03-18 8-Channel Graphical Chart Recorder Current Temperature, Voltage
- Honeywell Technologies 43-TV-03-18 3-Channel Graphical Chart Recorder Current Temperature, Voltage
- Honeywell Technologies 43-TV-03-18 12-Channel Graphical Chart Recorder Current Temperature, Voltage
- Honeywell Technologies 43-TV-03-18 4-Channel Graphical Chart Recorder Current Temperature, Voltage
