Endress+Hauser RSG35-D2A Graphical Graphic Recorder Current, Frequency Input, Pulse Input, RTD, Thermocouple, Voltage

Subtotal (1 unit)*

€2,154.20

(exc. VAT)

€2,649.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,154.20

*price indicative

RS Stock No.:
288-6022
Distrelec Article No.:
304-26-990
Mfr. Part No.:
RSG35-D2A
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Chart Type

Graphical

Product Type

Graphic Recorder

Measurement Parameters

Current, Frequency Input, Pulse Input, RTD, Thermocouple, Voltage

Model Number

RSG35-D2A

Standards/Approvals

CSA, UL

COO (Country of Origin):
DE
The Endress+Hauser Ecograph T RSG35 is a Universal Data Manager that records, displays and monitors all analog or digital input signals. The measured values are securely saved and limit values are monitored. On-site, the navigator enables intuitive operation. Remote configuration and operation on the PC are also possible thanks to the integrated web server - no additional software needs to be installed.

The recorded data is stored tamperproof in the internal memory or on a separate SD card

Intuitive operation via the navigator (rotary/ push button) on site, or user-friendly operation at the PC via the integrated web server

Versatile with up to 12 unive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy