Endress+Hauser RSG35-D1B 6-Channel Graphical Graphic Recorder Current, Frequency Input, Pulse Input, RTD, Thermocouple,
- RS Stock No.:
- 288-6027
- Distrelec Article No.:
- 304-26-987
- Mfr. Part No.:
- RSG35-D1B
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€2,284.63
(exc. VAT)
€2,810.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,284.63 |
*price indicative
- RS Stock No.:
- 288-6027
- Distrelec Article No.:
- 304-26-987
- Mfr. Part No.:
- RSG35-D1B
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Graphic Recorder | |
| Chart Type | Graphical | |
| Measurement Parameters | Current, Frequency Input, Pulse Input, RTD, Thermocouple, Voltage | |
| Number of Channels | 6 | |
| Model Number | RSG35-D1B | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Graphic Recorder | ||
Chart Type Graphical | ||
Measurement Parameters Current, Frequency Input, Pulse Input, RTD, Thermocouple, Voltage | ||
Number of Channels 6 | ||
Model Number RSG35-D1B | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Ecograph T RSG35 is a Universal Data Manager that records, displays and monitors all analog or digital input signals. The measured values are securely saved and limit values are monitored. On-site, the navigator enables intuitive operation. Remote configuration and operation on the PC are also possible thanks to the integrated web server - no additional software needs to be installed.
The recorded data is stored tamperproof in the internal memory or on a separate SD card
Intuitive operation via the navigator (rotary/ push button) on site, or user-friendly operation at the PC via the integrated web server
Versatile with up to 12 unive
Related links
- Endress+Hauser RSG35-B2C 6-Channel Graphical Graphic Recorder Current Pulse Input Thermocouple,
- Endress+Hauser RSG35-D1D 6-Channel Graphical Graphic Recorder Current Pulse Input Thermocouple,
- Endress+Hauser RSG35-B1B 6-Channel Graphical Graphic Recorder Current Pulse Input Thermocouple,
- Endress+Hauser RSG35-A1A 6-Channel Graphical Graphic Recorder Current Pulse Input Thermocouple,
- Endress+Hauser RSG35-D1C Graphical Graphic Recorder Current Pulse Input Thermocouple, Voltage
- Endress+Hauser RSG35-B2A Graphical Graphic Recorder Current Pulse Input Thermocouple, Voltage
- Endress+Hauser RSG35-B1D Graphical Graphic Recorder Current Pulse Input Thermocouple, Voltage
- Endress+Hauser RSG35-C1A Graphical Graphic Recorder Current Pulse Input Thermocouple, Voltage
