Simex SX-CMC99-04F0 4-Channel Multichannel Controller Chart Recorder RTD, Thermocouple
- RS Stock No.:
- 825-1382
- Mfr. Part No.:
- SX-CMC99-04F0-RS
- Manufacturer:
- Simex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 825-1382
- Mfr. Part No.:
- SX-CMC99-04F0-RS
- Manufacturer:
- Simex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Simex | |
| Chart Type | Multichannel Controller | |
| Product Type | Chart Recorder | |
| Measurement Parameters | RTD, Thermocouple | |
| Number of Channels | 4 | |
| Model Number | SX-CMC99-04F0 | |
| Width | 100mm | |
| Standards/Approvals | No | |
| Height | 96mm | |
| Resolution | 0.1 s | |
| Length | 96mm | |
| Select all | ||
|---|---|---|
Brand Simex | ||
Chart Type Multichannel Controller | ||
Product Type Chart Recorder | ||
Measurement Parameters RTD, Thermocouple | ||
Number of Channels 4 | ||
Model Number SX-CMC99-04F0 | ||
Width 100mm | ||
Standards/Approvals No | ||
Height 96mm | ||
Resolution 0.1 s | ||
Length 96mm | ||
- COO (Country of Origin):
- PL
SX-CMC99 - MultiCon Data Recorder
The CMC-99 Indicator/Controller/Recorder is equipped with a 3.5" LCD touchscreen, 3 physical measurement input and 1 digital input. Casing depth is only 102 mm.
The MultiCon CMC-99 is a powerful and versatile compact-multichannel-controller with a capability to record data if the recording function is requested and activated. Thanks to that, it is one of the first industrial devices which integrates advanced control functions (PID, ON/OFF, time & profiles) and logging of setpoints, excitations and current state of controlled objects. Based on Linux firmware, is stable and the touch screen makes configuration easy and comfortable and data presentation also readable and attractive.
• Measurement Inputs: 3 analogue universal inputs for current or voltage or RTD or thermocouple or resistance – fully isolated
• Digital Inputs: 1 digital
• Outputs: 4 relay 5A/250V SPDT
• Display: 3.5 in graphic TFT, 16-bit colour, 320 x 240 pixels, with touch screen
• Communication interface standard: RS-485 (Modbus RTU), 1 x USB Host
• Available data recording speed: from, 0.1 s to 24 h with resolution 0.1 s
• Internal memory capacity: 1.5 GB
• Operating temperature: 0°C ÷ +50°C
• Storage temperature -10°C ÷ +70°C
• Case dimensions 96 x 96 x 100 mm
• Protection class: version with front USB: IP 40
• Panel cut-out dimensions: 90.5 x 90.5 mm
• Installation depth: 102 mm
• Installation Panel Thickness: 5 mm max
• Frontal USB Port allows for connection of keyboard and mouse for preference
Simex
Related links
- Simex SRD N16A 2-Channel Graphical Chart Recorder RTD, Thermocouple
- Eurotherm NANODAC/VH/C 3-Channel Graphical Chart Recorder RTD, Thermocouple
- Endress+Hauser RSG35-B1A 6-Channel Graphical Chart Recorder Current Pulse Input Thermocouple,
- Endress+Hauser RSG35-C2A 6-Channel Graphical Chart Recorder Current Pulse Input Thermocouple,
- Jumo 706520/18-000-23/000 14-Channel Paperless Paperless Chart Recorder Voltage RTD
- Jumo 706520/18-100-23/000 14-Channel Paperless Paperless Chart Recorder Voltage RTD
- Endress+Hauser RSG35-C1B Graphical Graphic Recorder Current Pulse Input Thermocouple, Voltage
- Endress+Hauser RSG35-C1D Graphical Graphic Recorder Current Pulse Input Thermocouple, Voltage
