Arcol Ohmite HS50 2K2 J, 2.2 kΩ 50 W Aluminium Chassis Mount Resistor ±5 %
- RS Stock No.:
- 159-629
- Distrelec Article No.:
- 301-86-426
- Mfr. Part No.:
- HS50 2K2 J
- Manufacturer:
- Arcol Ohmite
Get a bulk buy discount
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€9.49
(exc. VAT)
€11.67
(inc. VAT)
In Stock
- Plus 85 unit(s) shipping from 16 November 2026
- Plus 307 unit(s) shipping from 23 November 2026
- Plus 2,400 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €9.49 | - |
| 10 - 24 | €8.90 | 6% |
| 25 - 49 | €8.15 | 14% |
| 50 - 99 | €7.39 | 22% |
| 100 + | €6.84 | 27% |
*price indicative
- RS Stock No.:
- 159-629
- Distrelec Article No.:
- 301-86-426
- Mfr. Part No.:
- HS50 2K2 J
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 2.2kΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 50W | |
| Series | HS50 | |
| Package/Case | Aluminium | |
| Packaging | Aluminium Housed | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | No | |
| Technology | Aluminium | |
| Termination Style | Axial | |
| Overall Length | 72.5mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 14.8mm | |
| Overall Width | 28mm | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Overall Diameter | 14.2mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 2.2kΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 50W | ||
Series HS50 | ||
Package/Case Aluminium | ||
Packaging Aluminium Housed | ||
Tolerance ±5 % | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard No | ||
Technology Aluminium | ||
Termination Style Axial | ||
Overall Length 72.5mm | ||
Maximum Operating Temperature 200°C | ||
Overall Height 14.8mm | ||
Overall Width 28mm | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
Overall Diameter 14.2mm | ||
- COO (Country of Origin):
- GB
50W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS50 series of aluminium housed resistors are high power and offer a balance of Pulse power capability and volume. These panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and Benefits:
At high ambient temperature dissipation derates linearly to zero at +200 °C;Wirewound to maximise high Pulse capability;Compact size for power rating
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Related links
- Arcol Ohmite HS50 2K2 J, 2.2 kΩ 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 2K2 F, 2.2 kΩ Chassis Mount Fixed Resistor
- Arcol Ohmite HS50 2R2 J, 2.2 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 2K2 J, 2.2 kΩ 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 22K J, 22 kΩ 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 120R J, 120 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 820R J, 820 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 R1 J, 100 mΩ 50 W Aluminium Chassis Mount Resistor ±5 %
