- RS Stock No.:
- 131-1311
- Manufacturer:
- RS PRO
66 In stock for delivery within 2 working days
Added
Price Each
€10.51
(exc. VAT)
€12.93
(inc. VAT)
Units | Per unit |
1 - 9 | €10.51 |
10 - 24 | €9.77 |
25 - 49 | €9.05 |
50 - 99 | €8.28 |
100 + | €7.46 |
- RS Stock No.:
- 131-1311
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO 100W Aluminium Wirewound Resistors, 20Ω
An Aluminium housed resistor with a resistance of 20Ω designed for direct heatsink mounting, using a thermal compound to achieve maximum performance.
A highly stable resistor with a high power to volume ratio and a wirewound design to maximise high pulse capability. At only 88mm in length the Aluminium resistor is compact compared to its power rating of 100W.
Manufactured to MIL 18546 and IEC 115 specifications the wirewound resistor is suitable for industrial and military applications and its compact size make it ideal for installation where space is restricted.
Features and Benefits
20Ω Wirewound resistor
Aluminium housed
100W power
High pulse capability
Compact design
Weight of 115g
Aluminium housed
100W power
High pulse capability
Compact design
Weight of 115g
Standards and Approvals: MIL 18546, IEC 115
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Specifications
Attribute | Value |
---|---|
Resistance | 20Ω |
Power Rating | 100W |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Axial |
Maximum Operating Temperature | +200°C |
Minimum Temperature Coefficient | -100ppm/°C |
Maximum Temperature Coefficient | +100ppm/°C |
Dimensions | 88 x 47.5 x 24.1mm |
Overall Length | 88mm |
Overall Width | 47.5mm |
Overall Height | 24.1mm |