RS PRO, 150 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 175-2430
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€14.94
(exc. VAT)
€18.38
(inc. VAT)
Being discontinued
- Final 12 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €14.94 | - |
| 5 - 9 | €14.52 | 2% |
| 10 - 49 | €14.14 | 5% |
| 50 - 99 | €13.78 | 7% |
| 100 + | €13.45 | 9% |
*price indicative
- RS Stock No.:
- 175-2430
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 150Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 100W | |
| Series | RS PRO | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Overall Length | 65.2mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 21.1mm | |
| Overall Width | 47.4mm | |
| Standards/Approvals | RoHS, MIL 18546, IEC 115 | |
| Overall Diameter | 27.3mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 150Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 100W | ||
Series RS PRO | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Overall Length 65.2mm | ||
Maximum Operating Temperature 200°C | ||
Overall Height 21.1mm | ||
Overall Width 47.4mm | ||
Standards/Approvals RoHS, MIL 18546, IEC 115 | ||
Overall Diameter 27.3mm | ||
- COO (Country of Origin):
- GB
Designed for direct heatsink mounting with thermal compound to achieve maximum performance
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Related links
- RS PRO, 150 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 150 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 150 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 150 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 150 Ω 500 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 100 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 100 mΩ 100 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 33 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
