Arcol Ohmite HS25 4K7 J, 4.7 kΩ 25 W Aluminium Chassis Mount Resistor ±5 %

Get a bulk buy discount

Add 50 more to save €9.95

View bulk pricing options

Subtotal (1 bag of 25 units)*

€124.18

(exc. VAT)

€152.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 16 November 2026
  • Plus 400 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
25 - 25€4.967€124.18-
50 - 75€4.768€119.20€9.95
100 - 225€4.52€113.00€44.70
250 +€4.172€104.30€198.75

*price indicative

RS Stock No.:
166-4057
Mfr. Part No.:
HS25 4K7 J
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Chassis Mount Resistor

Resistance

4.7kΩ

Power Rating

25W

Series

HS25

Package/Case

Aluminium

Packaging

Aluminium Housed

Tolerance

±5 %

Temperature Coefficient

±25 ppm/°C

Technology

Aluminium

Automotive Standard

No

Termination Style

Axial

Overall Length

51mm

Maximum Operating Temperature

200°C

Overall Height

14.8mm

Standards/Approvals

IEC 115, MIL 18546, RoHS

Overall Width

28mm

Overall Diameter

14.2mm

COO (Country of Origin):
GB

25W Aluminium housed wirewound power resistor, HS Series


From Arcol, the HS25 series of aluminium housed resistors are high power and offer a balance of Pulse power capability and volume. These 25 W panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.

Features and Benefits:


At high ambient temperatures, dissipation derates linearly to zero at +200 °C;Wirewound to maximise high Pulse capability;Compact size for power rating

Note

To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy