RS PRO, 100 mΩ 100 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 175-2437
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €1.55
View bulk pricing optionsSubtotal (1 unit)*
€11.59
(exc. VAT)
€14.26
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 16 November 2026
- Plus 45 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €11.59 | - |
| 5 - 9 | €11.28 | €1.55 |
| 10 - 49 | €10.96 | €6.30 |
| 50 - 99 | €10.69 | €45.00 |
| 100 + | €10.42 | €117.00 |
*price indicative
- RS Stock No.:
- 175-2437
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 100mΩ | |
| Power Rating | 100W | |
| Series | RS PRO | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Overall Length | 65.2mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 21.1mm | |
| Overall Width | 47.4mm | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Chassis Mount Resistor | ||
Resistance 100mΩ | ||
Power Rating 100W | ||
Series RS PRO | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Overall Length 65.2mm | ||
Maximum Operating Temperature 200°C | ||
Overall Height 21.1mm | ||
Overall Width 47.4mm | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
- COO (Country of Origin):
- GB
Designed for direct heatsink mounting with thermal compound to achieve maximum performance
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Related links
- RS PRO, 100 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 100 Ω 160 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 100 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 100 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 100 mΩ 150 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 100 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 100 Ω 600 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 100 Ω 800 W Wirewound Chassis Mount Resistor ±5 %
