RS PRO, 10 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 175-2463
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save €10.20
View bulk pricing optionsSubtotal (1 unit)*
€14.50
(exc. VAT)
€17.84
(inc. VAT)
In Stock
- Plus 52 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €14.50 | - |
| 10 - 24 | €13.48 | €10.20 |
| 25 - 49 | €12.47 | €50.75 |
| 50 - 99 | €11.44 | €153.00 |
| 100 + | €10.31 | €419.00 |
*price indicative
- RS Stock No.:
- 175-2463
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 10Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 150W | |
| Series | RS PRO | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Aluminium Housed | |
| Overall Length | 97.7mm | |
| Minimum Operating Temperature | 200°C | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 47.5mm | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Overall Height | 24.1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 10Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 150W | ||
Series RS PRO | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Aluminium Housed | ||
Overall Length 97.7mm | ||
Minimum Operating Temperature 200°C | ||
Maximum Operating Temperature 200°C | ||
Overall Width 47.5mm | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
Overall Height 24.1mm | ||
- COO (Country of Origin):
- GB
Designed for direct heatsink mounting with thermal compound to achieve maximum performance
High Power to Volume
Wound to maximize High Pulse Capability
Values from R01 to 100K
Related links
- RS PRO, 150 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 47 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 3.3 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 22 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 110 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 100 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 100 mΩ 150 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 130 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
