RS PRO, 330 mΩ 200 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 175-2482
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€36.31
(exc. VAT)
€44.66
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €36.31 |
| 5 - 9 | €33.78 |
| 10 - 24 | €31.24 |
| 25 - 49 | €28.69 |
| 50 + | €25.79 |
*price indicative
- RS Stock No.:
- 175-2482
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 330mΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 200W | |
| Series | RS PRO | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Overall Length | 103.4mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 72.5mm | |
| Standards/Approvals | RoHS, MIL 18546, IEC 115 | |
| Overall Height | 41.8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 330mΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 200W | ||
Series RS PRO | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Overall Length 103.4mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 72.5mm | ||
Standards/Approvals RoHS, MIL 18546, IEC 115 | ||
Overall Height 41.8mm | ||
- COO (Country of Origin):
- GB
Designed for direct heatsink mounting with thermal compound to achieve maximum performance
High Power to Volume
Wound to maximize High Pulse Capability
Values from R01 to 50K
Related links
- RS PRO, 330 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 330 mΩ 100 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 330 Ω 600 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 330 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 330 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 330 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 330 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 100 mΩ 200 W Wirewound Chassis Mount Resistor ±5 %
