RS PRO, 1.5 Ω 300 W Wirewound Chassis Mount Resistor ±5 %

Get a bulk buy discount

Add 5 more to save €17.80

View bulk pricing options

Subtotal (1 unit)*

€51.00

(exc. VAT)

€62.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 120 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€51.00-
5 - 9€47.44€17.80
10 - 24€43.86€71.40
25 - 49€40.30€267.50
50 +€36.22€739.00

*price indicative

RS Stock No.:
175-2494
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Chassis Mount Resistor

Resistance

1.5Ω

Power Rating

300W

Series

RS PRO

Package/Case

Aluminium

Tolerance

±5 %

Automotive Standard

No

Technology

Wirewound

Overall Length

141.4mm

Maximum Operating Temperature

200°C

Standards/Approvals

IEC 115, MIL 18546, RoHS

Overall Width

72.5mm

Overall Height

41.8mm

COO (Country of Origin):
GB
Designed for direct heatsink mounting with thermal compound to achieve maximum performance

High Power to Volume

Wound to maximize High Pulse Capability

Values from R01 to 68K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy