RS PRO, 15 kΩ 25 W Aluminium Chassis Mount Resistor ±5 %

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€18.89

(exc. VAT)

€23.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 915 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20€3.778€18.89
25 - 45€3.68€18.40
50 - 120€3.578€17.89
125 - 245€3.48€17.40
250 +€3.408€17.04

*price indicative

RS Stock No.:
175-4079
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Chassis Mount Resistor

Resistance

15kΩ

Power Rating

25W

Series

RS PRO

Package/Case

Aluminium

Tolerance

±5 %

Automotive Standard

No

Technology

Aluminium

Overall Length

27.3mm

Maximum Operating Temperature

200°C

Overall Width

28mm

Overall Height

14.8mm

Standards/Approvals

RoHS

COO (Country of Origin):
GB
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.

High Power to volume

Wound to maximise High Pulse Capability

Values from R005 to 100K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy