RS PRO, 270 mΩ 25 W Aluminium Chassis Mount Resistor ±5 %
- RS Stock No.:
- 175-4094
- Manufacturer:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 175-4094
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 270mΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 25W | |
| Series | RS PRO | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Aluminium | |
| Overall Length | 27.3mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 28mm | |
| Overall Height | 14.8mm | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Overall Diameter | 14.2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 270mΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 25W | ||
Series RS PRO | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Aluminium | ||
Overall Length 27.3mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 28mm | ||
Overall Height 14.8mm | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
Overall Diameter 14.2mm | ||
- COO (Country of Origin):
- GB
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Related links
- RS PRO, 270 Ω 25 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 270 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 560 Ω 25 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 330 mΩ 25 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 500 mΩ 25 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 220 Ω 25 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 220 mΩ 25 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 12 Ω 25 W Aluminium Chassis Mount Resistor ±5 %
