- RS Stock No.:
- 185-3045
- Manufacturer:
- RS PRO
32 In stock for delivery within 2 working days
Added
Price Each
€372.87
(exc. VAT)
€458.63
(inc. VAT)
Units | Per unit |
1 - 1 | €372.87 |
2 - 4 | €357.96 |
5 + | €331.85 |
- RS Stock No.:
- 185-3045
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
RS PRO Screw Termination Thick Film Panel Mount Resistor, 1 Ω ±10% 2 kW
Stem the flow of power around your circuit with this RS PRO panel-mounting resistor. It protects sensitive components by adding 1 Ω resistance to your set-up. This resistor is best suited to applications that require resistance to function safely, such as control devices and power supplies.
You can use the fixed resistor in extreme temperatures from -55ºC to +150ºC. It works best with a cooling plate of up to 0.05 mm thickness and the roughness of the surface shouldn't be more than 6.4 μm (micrometres).
This component is ANSI/ESD S20.20:2014 compliant, which means it meets electrostatic safety control standards. It's also BS EN 61340-5-1:2007 certified, so you can use it safely in electrostatic protected areas (EPA). This product is frequently used with LEDs and robotic equipment.
You can use the fixed resistor in extreme temperatures from -55ºC to +150ºC. It works best with a cooling plate of up to 0.05 mm thickness and the roughness of the surface shouldn't be more than 6.4 μm (micrometres).
This component is ANSI/ESD S20.20:2014 compliant, which means it meets electrostatic safety control standards. It's also BS EN 61340-5-1:2007 certified, so you can use it safely in electrostatic protected areas (EPA). This product is frequently used with LEDs and robotic equipment.
Features and Benefits
• Dimensions of 60 (L) x 65 (W) x 15 (H) mm
• Temperature coefficient range of -150 ppm/ºC to +150 ppm/ºC
• Operating temperature range of -55ºC to +150ºC
• Planar package/case
• Power rating of 2 kW
• Resistance of 1 Ω
• Thick film technology
• Screw termination style
• Tolerance of ±10%
• Temperature coefficient range of -150 ppm/ºC to +150 ppm/ºC
• Operating temperature range of -55ºC to +150ºC
• Planar package/case
• Power rating of 2 kW
• Resistance of 1 Ω
• Thick film technology
• Screw termination style
• Tolerance of ±10%
Specifications
Attribute | Value |
---|---|
Resistance | 1Ω |
Power Rating | 2kW |
Series | RSPR2K |
Package/Case | Planar |
Tolerance | ±10% |
Technology | Thick Film |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
Minimum Temperature Coefficient | -150ppm/°C |
Maximum Temperature Coefficient | +150ppm/°C |
Dimensions | 60 x 65 x 15mm |
Overall Width | 65mm |
Overall Length | 60mm |
Overall Height | 15mm |