- RS Stock No.:
- 185-3050
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 17-12-2024, delivery within 2 working days
Added
Price Each
€372.87
(exc. VAT)
€458.63
(inc. VAT)
Units | Per unit |
1 - 1 | €372.87 |
2 - 4 | €357.95 |
5 + | €331.85 |
- RS Stock No.:
- 185-3050
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
RS PRO 2000 Watt Thick Film Panel Mount Heat Sink Resistor
This thick film resistor from RS PRO is a high quality and robust power resistor, suitable for a range of industrial applications. The panel mount design is intended for use with a heat sink to offer 2000 watts of power dissipation and a resistance of 15 Ω.
Features and benefits
- 2000 Watt operating power
- Non- Inductive Design
- High insulation and partial discharge performance
- Materials in accordance with UL94-V0
- RoHS Compliant
Application
Thick film resistors are an excellent choice of resistor for applications involving variable speed drives, power supplies, robotics, control devices, motor control and more.
- Traction
- Power Supplies
- Control devices
- Robotics
FAQs
What is the maximum working voltage?
The maximum working voltage of this resistor is 5kVdc.
What is the resistance tolerance?
J (5%) and K (10%).
What is the maximum continuous current?
120 A.
Specifications
Attribute | Value |
---|---|
Resistance | 15Ω |
Power Rating | 2kW |
Series | RSPR2K |
Package/Case | Planar |
Tolerance | ±10% |
Technology | Thick Film |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
Minimum Temperature Coefficient | -150ppm/°C |
Maximum Temperature Coefficient | +150ppm/°C |
Dimensions | 60 x 65 x 15mm |
Overall Width | 65mm |
Overall Height | 15mm |
Overall Length | 60mm |