Login / Register to access your benefits
Recently searched

    TE Connectivity, 1Ω 2kW Wire Wound Chassis Mount Resistor TE2000B1R0J ±5%

    Bulk discount available

    Subtotal (1 unit)**

    €123.68

    (exc. VAT)

    €152.13

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    1 - 4€123.68
    5 - 9€117.50
    10 - 19€112.54
    20 - 49€108.84
    50 +€105.13

    **price indicative

    Packaging Options:
    RS Stock No.:
    701-5857
    Distrelec Article No.:
    304-01-366
    Mfr. Part No.:
    TE2000B1R0J
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Resistance

    Power Rating

    2kW

    Series

    TE

    Package/Case

    Tubular

    Tolerance

    ±5%

    Technology

    Wire Wound

    Termination Style

    Solder Lug

    Minimum Operating Temperature

    -25°C

    Maximum Operating Temperature

    +255°C

    Minimum Temperature Coefficient

    -440ppm/°C

    Maximum Temperature Coefficient

    +440ppm/°C

    Related links