- RS Stock No.:
- 720-5397
- Mfr. Part No.:
- HSC10033RJ
- Manufacturer:
- TE Connectivity
9 In stock for delivery within 2 working days
Added
Price Each
€11.91
(exc. VAT)
€14.65
(inc. VAT)
Units | Per unit |
1 - 9 | €11.91 |
10 - 24 | €11.19 |
25 - 49 | €10.30 |
50 + | €9.65 |
- RS Stock No.:
- 720-5397
- Mfr. Part No.:
- HSC10033RJ
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
100W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Specifications
Attribute | Value |
---|---|
Resistance | 33Ω |
Power Rating | 100W |
Series | HSC100 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Solder Lug |
Minimum Temperature Coefficient | -50ppm/°C |
Maximum Temperature Coefficient | +50ppm/°C |
- RS Stock No.:
- 720-5397
- Mfr. Part No.:
- HSC10033RJ
- Manufacturer:
- TE Connectivity