Recently searched

    Ohmite, 2.5Ω 300W Wire Wound Chassis Mount Resistor C300K2R5E ±10%

    RS Stock No.:
    892-8495
    Mfr. Part No.:
    C300K2R5E
    Manufacturer:
    Ohmite
    Ohmite
    View all Chassis Mount Resistors
    1 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €29.81

    (exc. VAT)

    €36.67

    (inc. VAT)

    unitsPer unit
    1 - 4€29.81
    5 - 9€27.72
    10 - 24€25.93
    25 - 39€24.74
    40 +€23.58
    RS Stock No.:
    892-8495
    Mfr. Part No.:
    C300K2R5E
    Manufacturer:
    Ohmite
    COO (Country of Origin):
    MX

    Legislation and Compliance

    COO (Country of Origin):
    MX

    Product Details

    Ohmite 280 Corrib® Series Fixed Resistors


    The 280 series of heavy-duty power resistors from Ohmite are constructed with corrugated resistive wire. The wire is fused to the ceramic core by a protective vitreous coating, ensuring improved durability. The corrugated wire and ribbed construction enables rapid cooling. With a hollow core unit, these power resistors can be fastened to chassis surfaces with brackets and through bolts.

    Features & Benefits:


    Tinned lug terminals with holes

    Adjustable lug supplied with adjustable 300 W models

    ±10% tolerance

    Overload: 10 times rated wattage for 5 seconds

    750 W or above models feature silicone coating

    Product Applications:


    These power resistors are suitable for applications requiring low resistance at high current capacity. For example, the 300 W model has resistances as low as 0.1 Ω. These power resistors are ideal for dynamic braking and motor starting applications.


    Specifications

    AttributeValue
    Resistance2.5Ω
    Power Rating300W
    SeriesC300
    Package/CaseTubular
    Tolerance±10%
    TechnologyWire Wound
    Minimum Operating Temperature+25°C
    Maximum Operating Temperature+400°C
    Minimum Temperature Coefficient-400ppm/°C
    Maximum Temperature Coefficient+400ppm/°C
    Dimensions28.58 x 215.9mm
    Overall Length215.9mm
    Overall Diameter28.58mm
    1 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €29.81

    (exc. VAT)

    €36.67

    (inc. VAT)

    unitsPer unit
    1 - 4€29.81
    5 - 9€27.72
    10 - 24€25.93
    25 - 39€24.74
    40 +€23.58