Ohmite, 5mΩ 100W Thick Film Chassis Mount Resistor TGHGCR0050FE ±1%
- RS Stock No.:
- 893-3361
- Mfr. Part No.:
- TGHGCR0050FE
- Manufacturer:
- Ohmite
View all Chassis Mount Resistors
Temporarily out of stock - back order for despatch 03-10-2023, delivery within 2 working days
Price Each
€23.89
(exc. VAT)
€29.38
(inc. VAT)
units | Per unit |
1 + | €23.89 |
- RS Stock No.:
- 893-3361
- Mfr. Part No.:
- TGHGCR0050FE
- Manufacturer:
- Ohmite
- COO (Country of Origin):
- AT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Ohmite TGHG Series Current Sense Resistors
Ohmite TGHG Series precision current sense resistors use state of the art technology to provide highly reliable, non-inductive performance. This resistor is ideal for many current monitoring and control applications.
Features & Benefits:
Resistance values beginning at 0.5mΩ
Non Inductive
Four terminal Kelvin connection
SOT 227 Package
Four terminals to isolate measurement path from current flow path
Accuracy in a high power package
Non Inductive
Four terminal Kelvin connection
SOT 227 Package
Four terminals to isolate measurement path from current flow path
Accuracy in a high power package
Non-Inductive - Surface Mount Package
Specifications
Attribute | Value |
Resistance | 5mΩ |
Power Rating | 100W |
Series | TGH |
Package/Case | Planar |
Tolerance | ±1% |
Technology | Thick Film |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Maximum Temperature Coefficient | +500 ppm/°C, +60ppm/°C |
Dimensions | 38.1 x 24.9 x 12mm |
Overall Length | 38.1mm |
Overall Height | 12mm |
Overall Width | 24.9mm |