Ohmite, 50mΩ 100W Thick Film Chassis Mount Resistor TGHGCR0500FE ±1%
- RS Stock No.:
- 893-3380
- Mfr. Part No.:
- TGHGCR0500FE
- Manufacturer:
- Ohmite
View all Chassis Mount Resistors
39 In stock for delivery within 2 working days
Price Each
€39.44
(exc. VAT)
€48.51
(inc. VAT)
units | Per unit |
1 + | €39.44 |
- RS Stock No.:
- 893-3380
- Mfr. Part No.:
- TGHGCR0500FE
- Manufacturer:
- Ohmite
Technical data sheets
Legislation and Compliance
Product Details
Ohmite TGHG Series Current Sense Resistors
Ohmite TGHG Series precision current sense resistors use state of the art technology to provide highly reliable, non-inductive performance. This resistor is ideal for many current monitoring and control applications.
Features & Benefits:
Resistance values beginning at 0.5mΩ
Non Inductive
Four terminal Kelvin connection
SOT 227 Package
Four terminals to isolate measurement path from current flow path
Accuracy in a high power package
Non Inductive
Four terminal Kelvin connection
SOT 227 Package
Four terminals to isolate measurement path from current flow path
Accuracy in a high power package
Non-Inductive - Surface Mount Package
Specifications
Attribute | Value |
Resistance | 50mΩ |
Power Rating | 100W |
Series | TGH |
Package/Case | Planar |
Tolerance | ±1% |
Technology | Thick Film |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Maximum Temperature Coefficient | +500 ppm/°C, +60ppm/°C |
Dimensions | 38.1 x 24.9 x 12mm |
Overall Length | 38.1mm |
Overall Width | 24.9mm |
Overall Height | 12mm |