Schneider Electric 160VA 1 Output Chassis Mounting Transformer, 24V ac

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
482-635
Mfr. Part No.:
ABT7ESM016B
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Primary Voltage Rating

230V ac

Secondary Voltage Rating

24V ac

Power Rating

160VA

Number of Outputs

1

Mounting Type

Chassis

Length

97mm

Width

104mm

Depth

92mm

Dimensions

97 x 104 x 92mm

Weight

2.7kg

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Maximum Temperature

+40°C

Minimum Temperature

-20°C

ABT7ESM0 series economic transformer


This range of single-phase single-winding safety and isolation transformer is primarily designed for use in repetitive applications.
ABT 7 series transformers provide enhanced electrical isolation between the mains supply and the application. The whole range features an electrostatic screen to limit the spread of electromagnetic interference and improve user safety.