Schneider Electric 160VA 2 Output Chassis Mounting Transformer, 115 → 230V ac
- RS Stock No.:
- 482-780
- Mfr. Part No.:
- ABT7PDU016G
- Manufacturer:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 482-780
- Mfr. Part No.:
- ABT7PDU016G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Primary Voltage Rating | 230 → 400V | |
| Secondary Voltage Rating | 115 → 230V ac | |
| Power Rating | 160VA | |
| Number of Outputs | 2 | |
| Mounting Type | Chassis | |
| Length | 123mm | |
| Width | 128mm | |
| Depth | 153mm | |
| Dimensions | 123 x 128 x 153mm | |
| Weight | 4.4kg | |
| Minimum Operating Frequency | 47Hz | |
| Maximum Operating Frequency | 63Hz | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Primary Voltage Rating 230 → 400V | ||
Secondary Voltage Rating 115 → 230V ac | ||
Power Rating 160VA | ||
Number of Outputs 2 | ||
Mounting Type Chassis | ||
Length 123mm | ||
Width 128mm | ||
Depth 153mm | ||
Dimensions 123 x 128 x 153mm | ||
Weight 4.4kg | ||
Minimum Operating Frequency 47Hz | ||
Maximum Operating Frequency 63Hz | ||
Minimum Temperature -20°C | ||
Maximum Temperature +60°C | ||
- COO (Country of Origin):
- CZ
ABT7PDU series transformers
This range of covered (up to 320 VA) or uncovered (from 400 to 2500 VA) transformers features double winding.
Secondary winding coupling series or parallel with signalling LED and earthing by internal jumpers (up to 320 VA) or plug-in jumpers (from 400 to 2500 VA).
Panel mounting using 4 screws.
Secondary winding coupling series or parallel with signalling LED and earthing by internal jumpers (up to 320 VA) or plug-in jumpers (from 400 to 2500 VA).
Panel mounting using 4 screws.
Approvals
CURus, ENEC
