Block 400 VA Chassis Mount Transformer, 2 x 24 V ac, EAC, cURus
- RS Stock No.:
- 123-7391
- Mfr. Part No.:
- STEU 400/48
- Manufacturer:
- Block
Subtotal (1 unit)*
€184.72
(exc. VAT)
€227.21
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €184.72 |
*price indicative
- RS Stock No.:
- 123-7391
- Mfr. Part No.:
- STEU 400/48
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Primary Voltage | 400 V ac, 230 V | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 2 x 24 V ac | |
| Power | 400VA | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 120 mm | |
| Length | 104mm | |
| Minimum Operating Frequency | 50Hz | |
| Depth | 104mm | |
| Series | STEU | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | EAC, cURus | |
| Select all | ||
|---|---|---|
Brand Block | ||
Primary Voltage 400 V ac, 230 V | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 2 x 24 V ac | ||
Power 400VA | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 40°C | ||
Width 120 mm | ||
Length 104mm | ||
Minimum Operating Frequency 50Hz | ||
Depth 104mm | ||
Series STEU | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals EAC, cURus | ||
- COO (Country of Origin):
- DE
Block STEU Series Isolating Transformers
BLOCK STEU series isolating transformers with a dual input of 230 and 400 Vac, These safety transformers have a high performance for the volume due to their compact design. The transformers are quick to cable up due to the use of spring clamp terminals, they are also simple to mount with their robust metal footplate with oval slots.
Features
Dual input Voltage
Good switch on behaviour due to reduced starting currents
Excellent corrosion protection
Low Noise
Contact protected screw connection terminals complying with UVV BGV A3
Applications
An isolating transformer for safe electrical isolation of the input and out put sides. The Transformer is suitable for creating SELV and PELV because of the limit on the output voltage. The construction of the transformer can supply control systems according to VDE0113.
Related links
- Block 400VA Chassis Mounting Transformer, 2 x 115V ac
- Block 250VA Chassis Mounting Transformer, 2 x 24V ac
- Block 63VA Chassis Mounting Transformer, 2 x 24V ac
- Block 1kVA Chassis Mounting Transformer, 2 x 24V ac
- Block 160VA Chassis Mounting Transformer, 2 x 24V ac
- Block 320VA Chassis Mounting Transformer, 2 x 24V ac
- Block 630VA Chassis Mounting Transformer, 2 x 24V ac
- Block 100VA Chassis Mounting Transformer, 2 x 24V ac
