RS PRO Brass Threaded Threaded Single Check Valve 3/8 in, 12 bar
- RS Stock No.:
- 486-170
- Distrelec Article No.:
- 304-14-392
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.98
(exc. VAT)
€15.97
(inc. VAT)
In Stock
- 369 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 16 November 2026
- Plus 180 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €12.98 |
| 5 - 9 | €12.60 |
| 10 + | €12.23 |
*price indicative
- RS Stock No.:
- 486-170
- Distrelec Article No.:
- 304-14-392
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Product Type | Check Valve | |
| Sub Type | Single | |
| Body Material | Brass | |
| Inlet Port Size | 3/8 in | |
| Maximum Operating Pressure | 12 bar | |
| Outlet Port Size | 3/8 in | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -20°C | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Product Type Check Valve | ||
Sub Type Single | ||
Body Material Brass | ||
Inlet Port Size 3/8 in | ||
Maximum Operating Pressure 12 bar | ||
Outlet Port Size 3/8 in | ||
Inlet Port Gender Female | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -20°C | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Brass Single Non-Return Valve, 3/8 Inch BSPP
This RS PRO non-return valve prevents gases or fluids in a pipeline from travelling in the wrong direction. It minimises damage to equipment or contamination of water by preventing backflow.
The valve's brass material makes it durable and rust-resistant. It comes with a nitrile rubber seal that can withstand frequent pressure changes while providing a tight, leak-free join with a pipe. It complies with Restriction of Hazardous Substances (RoHS) standards, meaning it contains only minimal amounts of any harmful materials.
There's no need to manually or mechanically operate this valve as it uses air pressure and fluid velocity to open and close. This type of valve is used in a range of industrial and domestic settings for plumbing, pneumatic and hydraulic applications.
Features and Benefits
Related links
- RS PRO Brass Threaded Threaded Single Check Valve 3/4 in, 12 bar
- RS PRO Brass Threaded Threaded Single Check Valve 1/2 in, 12 bar
- RS PRO Brass Threaded Threaded Single Check Valve 1 in, 12 bar
- RS PRO Brass Threaded Threaded Single Check Valve 2 in, 16 bar
- RS PRO Brass Threaded Threaded BSP Single Check Valve 3/4 in, 16 bar
- RS PRO Brass Threaded Threaded BSP Single Check Valve 2 in, 12 bar
- RS PRO Brass Threaded Threaded BSP Single Check Valve 1 to 1/2 in, 12 bar
- RS PRO Brass Threaded Threaded BSP Single Check Valve 1/2 in, 16 bar
