Festo Brass Pneumatic NPT Check Valve Check Valve 1/2 in NPT, 10 bar
- RS Stock No.:
- 647-092
- Mfr. Part No.:
- HA-1/2-QS-3/8-U
- Manufacturer:
- Festo
Subtotal (1 unit)*
€192.05
(exc. VAT)
€236.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €192.05 |
*price indicative
- RS Stock No.:
- 647-092
- Mfr. Part No.:
- HA-1/2-QS-3/8-U
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Check Valve | |
| Sub Type | Check Valve | |
| Inlet Connection Type | Pneumatic | |
| Inlet Port Size | 1/2 in NPT | |
| Body Material | Brass | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Thread Standard | NPT | |
| Outlet Thread Standard | NPT | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010, RoHS, VDMA 24364-B1/B2-L | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Check Valve | ||
Sub Type Check Valve | ||
Inlet Connection Type Pneumatic | ||
Inlet Port Size 1/2 in NPT | ||
Body Material Brass | ||
Maximum Operating Pressure 10 bar | ||
Inlet Thread Standard NPT | ||
Outlet Thread Standard NPT | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010, RoHS, VDMA 24364-B1/B2-L | ||
- COO (Country of Origin):
- JP
The Festo Check Valve is designed for efficient non-return functionality in pneumatic systems. This robust valve optimises system performance by preventing backflow, ensuring reliable operation across a range of applications. With pneumatic connections sized at 1/2 NPT and QS-3/8, it offers straightforward integration into existing setups. At a standard nominal flow rate of 1800 l/min, this valve supports robust airflow management while operating safely within pressures from -1 bar to 10 bar. Built from durable brass, it not only assures a long lifespan but is also compliant with RoHS standards, making it an environmentally friendly choice. The valve is suitable for use in ambient temperatures ranging from 0 °C to 60 °C, ensuring functionality in varied conditions. This versatile component is ideal for compressed air systems and is suited for lubricated operations, making it a reliable choice for precise pneumatic control.
Non-return function prevents backflow in pneumatic systems
Designed for easy integration with 1/2 NPT and QS-3/8 connections
Standard nominal flow rate of 1800 l/min optimises airflow management
Durable brass construction offers enhanced longevity and reliability
RoHS-compliant materials ensure environmental safety
Related links
- Festo Brass Pneumatic NPT Check Valve Check Valve 1/4 in NPT, 10 bar
- Festo Brass Pneumatic NPT Check Valve Check Valve 3/8 in NPT, 10 bar
- Festo Pneumatic NPT Check Valve Check Valve 1/2 in NPT, 10 bar
- Festo Pneumatic NPT Check Valve Check Valve 1/4 in NPT, 10 bar
- Festo Pneumatic NPT Check Valve Check Valve 1/8 in NPT, 10 bar
- Festo Brass Pneumatic Check Valve Check Valve, 10 bar
- Festo Aluminium Pneumatic Check Valve Check Valve QS 1/2, 10 bar
- Festo Aluminium Pneumatic Check Valve Check Valve QS 3/8, 10 bar
