RS PRO Dezincification Resistant Brass Alloy Bs En 12165 Cw602N Screw Screw BS EN 10226 Single Check Valve, 10 bar
- RS Stock No.:
- 242-2828
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€15.64
(exc. VAT)
€19.24
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.64 |
*price indicative
- RS Stock No.:
- 242-2828
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Outlet Connection Type | Screw | |
| Sub Type | Single | |
| Inlet Connection Type | Screw | |
| Product Type | Check Valve | |
| Body Material | Dezincification Resistant Brass Alloy Bs En 12165 Cw602N | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Thread Standard | BS EN 10226 | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | BS | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | BS EN 13959, BS EN 10226 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Outlet Connection Type Screw | ||
Sub Type Single | ||
Inlet Connection Type Screw | ||
Product Type Check Valve | ||
Body Material Dezincification Resistant Brass Alloy Bs En 12165 Cw602N | ||
Maximum Operating Pressure 10 bar | ||
Inlet Thread Standard BS EN 10226 | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard BS | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals BS EN 13959, BS EN 10226 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Single Check Valves – 10 Bar
RS PRO is proud to introduce a range of single checks valves designed for use in water supplies. They are constructed for a DZR alloy and offer resilient seat and spring assistance, for rapid closure. Various sizes are available each intended for use in domestic hot water systems to prevent back flow, flow reversal and hydraulic shock.
Features and Benefits
Specification
Technical Data
Installation
RS PRO checks valves are very simple to install via two joints. The flow through the valves must follow the direction arrow on the valve body.
Applications
FAQs
Q: Should check valves be vertical or horizontal?
A: These check valves can be installed horizontally or vertically
Related links
- RS PRO Dzr Alloy Bs En 12165 Cw602N Threaded Threaded BS EN 10226 Single Check Valve 2 in, 10 bar
- RS PRO Dzr Alloy Bs En 12165 Cw602N Threaded BS BS EN 10226 Single Check Valve 1-1/4 in, 10 bar
- RS PRO Dzr Copper Alloy Bs En 12420 Cw602N Screw BS EN 10226 Double Check Valve, 10 bar
- RS PRO Dzr Alloy Bs En 12165 Cw602N Single Check Valve 1-1/2 in, 10 bar
- RS PRO Dzr Alloy Bs En 12165 Cw602N Check Valve Cartridge Check Valve, 10 bar
- RS PRO Dzr Copper Alloy Bs En 12420 Cw602N Compression BS EN 10226- 2 Double Check Valve 15 mm, 10 bar
- RS PRO Dzr Copper Alloy Bs En 12420 Cw602N Single Check Valve 28 mm, 10 bar
- RS PRO Dzr Copper Alloy Bs En 12420 Cw602N Compression Compression Non-Controllable Check Valve, 10 bar
