Spirax Sarco Bronze Threaded Threaded Check Valve 1 in, 14 bar
- RS Stock No.:
- 365-6690
- Mfr. Part No.:
- 293300
- Manufacturer:
- Spirax Sarco
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€182.10
(exc. VAT)
€223.98
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €182.10 |
| 5 - 9 | €176.63 |
| 10 + | €171.36 |
*price indicative
- RS Stock No.:
- 365-6690
- Mfr. Part No.:
- 293300
- Manufacturer:
- Spirax Sarco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spirax Sarco | |
| Outlet Connection Type | Threaded | |
| Product Type | Check Valve | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | 1 in | |
| Body Material | Bronze | |
| Maximum Operating Pressure | 14 bar | |
| Outlet Port Size | 1 in | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Spirax Sarco | ||
Outlet Connection Type Threaded | ||
Product Type Check Valve | ||
Inlet Connection Type Threaded | ||
Inlet Port Size 1 in | ||
Body Material Bronze | ||
Maximum Operating Pressure 14 bar | ||
Outlet Port Size 1 in | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt

Lift Check Valves LCV1
The LCV1 series bronze lift check valve by Spirax Sarco is designed to prevent reverse flow.
Prevents reverse flow
Reduces water-hammer damage from hydraulic pressure surges
Installed in horizontal lines
Caution
Always install with the flow in the direction as indicated on the body
Related links
- Spirax Sarco Bronze Threaded Threaded Check Valve 1/2 in, 14 bar
- Spirax Sarco Bronze Threaded Threaded Check Valve 3/4 in, 14 bar
- Spirax Sarco Bronze Threaded Threaded Sight Glass Check Valve 1/2 in, 3.6 bar
- Spirax Sarco Bronze Threaded Threaded Sight Glass Check Valve 3/4 in, 3.6 bar
- Spirax Sarco Brass Threaded Threaded Sight Glass Check Valve 1/2 in, 3.5 bar
- RS PRO Stainless Steel Threaded Threaded BSP Single Check Valve 1 in, 14 bar
- RS PRO Bronze Threaded Threaded R Single Check Valve 1/2 in, 20 bar
- RS PRO Bronze Threaded Threaded R Single Check Valve 1 in, 20 bar
